Finder 65.31.8.230.4309 Series Plug-in Relay 230V AC 30A 1pc

MPN
65.31.8.230.4309
Brand
Finder
EAN-13
4099891588687
Order Code
03-4310
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Finder manufactures the 65.31.8.230.4309 Plug-in relay, which is designed for 230 V AC and can handle up to 30 A. This mini relay is suitable for PCB mounting and is used for switching applications in various electronic circuits. Typical applications include industrial automation systems and control panels where reliable performance is essential.
Coil Voltage 230V AC
Contact Configuration 1NO
Switching Current 30A
Coil Resistance 7250Ω
Complete with socket false
Connection Faston connections 250 (6.35 x 0.8 mm).
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 36.5mm
Dimensions (L x W x H) 36.50 x 32.20 x 42.20 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 80 x 103 Switching operations
Height 42.20mm
IP Rating Relay protection type RT I
Length 36.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 7500VA
Maximum Temperature +75°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 Faston-connections
Mounting Type PCB
Nominal Current 30A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage 250V AC
Switching Voltage Max 400V AC
Temperature Range -40 - +75°C
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Double contact
Voltage type for actuating AC
Width 32.20mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot