Finder 55.33.8.230.5050 series Plug-in Relay 230V AC 10A 3 change-overs

Image Representative of Range

Finder 55.33.8.230.5050 series Plug-in Relay 230V AC 10A 3 change-overs

MPN
55.33.8.230.5050
Brand
Finder
EAN-13
2050011640168
Order Code
03-4067
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.33.8.230.5050 plug-in relay is a high-quality component designed for 230 V AC applications, with a current rating of 10 A and featuring three change-overs. This compact relay is ideal for printed circuit board installations, commonly used in industrial and automation systems for switching loads. With the robust design, it ensures reliable operation in various electrical applications.
Coil Voltage 230V AC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot