Finder 56.32.9.012.0090 series Plug-in Relay 12V DC 12A 2 changeovers

Image Representative of Range

Finder 56.32.9.012.0090 series Plug-in Relay 12V DC 12A 2 changeovers

MPN
56.32.9.012.0090
Brand
Finder
EAN-13
2050011650624
Order Code
03-4159
Country of Origin
Romania
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 56.32.9.012.0090 is a plug-in relay that operates on 12 V DC and supports a current of up to 12 A. It features two change-over contacts, making it suitable for various switching applications. This relay is ideal for use in printed circuit boards, providing reliable performance in automotive or industrial control systems.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.7 x 27.7 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 37.7mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot