Finder 46.52.8.048.0040 Relay 48V AC 8A 2 change-overs RT II mech display |
03-3899
|
|
Available to back order
|
1+ £7.75
Price per unit Ex VAT
|
2CO (DPDT) |
8A |
false |
|
Connector |
N/A |
29mm |
|
(W x H x D) 12.4 x 32.8 x 29 mm |
|
Polarity free |
Mono stable |
32.8mm |
IP40 |
29.0mm |
Other copper alloys |
Thermoplastic |
Untreated |
Plug-in |
8A |
Finder 46.52.9.048.0040 Relay 48V DC 8A 2 change-overs 1pc |
03-3917
|
|
Despatched same day - 6 in stockBack-order availability date - 02/11/2026
|
1+ £7.00
Price per unit Ex VAT
|
2CO (DPDT) |
8A |
false |
4800Ω |
Pins |
N/A |
29mm |
AgNi |
|
|
Polarity free |
Mono stable |
32.8mm |
|
29.0mm |
Other copper alloys |
Thermoplastic |
Untreated |
Plug-in |
8A |
Finder 46.61.8.048.0040 Relay 48V AC 16A change-over RT II display |
03-3926
|
|
Despatched within 4 working days - 14 in stock
|
1+ £7.72
| 1+ |
£7.72 |
| 5+ |
£6.45 |
| 10+ |
£6.41 |
Price per unit Ex VAT
|
1CO (SPDT) |
16A |
false |
|
Connector |
N/A |
29mm |
|
(W x H x D) 12.4 x 32.8 x 29 mm |
|
Polarity free |
Mono stable |
32.8mm |
IP40 |
29.0mm |
Other copper alloys |
Thermoplastic |
Untreated |
PCB |
16A |
Finder 46.61.9.048.0040 Relay 48V DC 16A 1 change-over Faston 187 |
03-3938
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.22
| 1+ |
£7.22 |
| 5+ |
£7.18 |
| 10+ |
£7.14 |
Price per unit Ex VAT
|
1CO (SPDT) |
16A |
|
|
Connector |
|
29mm |
|
(W x H x D) 12.4 x 32.8 x 29 mm |
|
|
|
32.8mm |
IP40 |
29.0mm |
|
|
|
PCB |
|
Finder 55.32.9.048.5040 Relay 48 V DC 10 A 2 changeovers gold-plated |
03-4053
|
|
Available to back order
|
1+ £12.10
Price per unit Ex VAT
|
2CO (DPDT) |
10A |
false |
|
Connector |
N/A |
27.7mm |
|
(W x H x D) 20.7 x 37.2 x 27.7 mm |
|
Polarity free |
Mono stable |
37.2mm |
IP20 |
27.7mm |
Other copper alloys |
Duroplast |
Gold |
Plug-in |
10A |
Finder 55.34.8.048.0054 Relay 48 V AC 7 A 4 change-overs LED lockable |
03-4094
|
|
Available to back order
|
1+ £10.22
Price per unit Ex VAT
|
4CO (4PDT) |
7A |
false |
|
Connector |
N/A |
27.7mm |
|
(W x H x D) 20.7 x 37.2 x 27.7 mm |
|
Polarity free |
Mono stable |
37.2mm |
IP20 |
27.7mm |
Other copper alloys |
Duroplast |
Untreated |
Plug-in |
7A |
Finder 55.34.8.048.5040 Relay 48V AC 7A 4 change-overs lockable operation |
03-4095
|
|
Available to back order
|
1+ £15.20
Price per unit Ex VAT
|
4CO (4PDT) |
7A |
false |
|
Connector |
N/A |
27.7mm |
|
(W x H x D) 20.7 x 37.2 x 27.7 mm |
|
Polarity free |
Mono stable |
37.2mm |
IP20 |
27.7mm |
Other copper alloys |
Duroplast |
Gold |
Plug-in |
7A |
Finder 56.34.9.048.0040 Relay 48V DC 12A 4 change-overs Plug-in |
03-4181
|
|
Despatched within 4 working days - 11 in stock
|
1+ £17.96
Price per unit Ex VAT
|
4CO (4PDT) |
12A |
false |
1800Ω |
Type C CEE 7/16 plug 4.8mm |
N/A |
27.7mm |
AgNi |
(L x W x H) 40.8 x 27.7 x 37.1 mm |
monostable, 1 coil |
Polarity free |
Mono stable |
37.1mm |
Relay protection type RT I |
40.8mm |
Other copper alloys |
Duroplast |
Untreated |
Plug-in |
12A |
Finder 60.12.9.048.0040 Relay 48V DC 10A 2 change-overs AgNi contacts |
03-4224
|
|
|
1+ £14.94
| 1+ |
£14.94 |
| 5+ |
£14.83 |
| 10+ |
£14.72 |
Price per unit Ex VAT
|
2CO (DPDT) |
10A |
false |
|
Connector |
N/A |
36.4mm |
|
(W x H x D) 32.5 x 54.2 x 36.4 mm |
|
Polarity free |
Mono stable |
54.2mm |
IP20 |
36.4mm |
Other copper alloys |
Duroplast |
Untreated |
Plug-in |
10A |