Finder 46.52.8.048.0040 Relay 48V AC 8A 2 change-overs RT II mech display

Image Representative of Range

Finder 46.52.8.048.0040 Relay 48V AC 8A 2 change-overs RT II mech display

MPN
46.52.8.048.0040
Brand
Finder
EAN-13
2050011604177
Order Code
03-3899
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay, model 46.52.8.048.0040, operates at 48 V AC and supports a current of up to 8 A with two change-over contacts. It is ideal for use in printed circuit board applications, providing reliable switching capabilities for industrial and commercial settings. Typical applications include automation systems, control panels, and electronics requiring precise switching functions.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot