Finder 60.12.9.048.0040 Relay 48V DC 10A 2 change-overs AgNi contacts

Image Representative of Range

Finder 60.12.9.048.0040 Relay 48V DC 10A 2 change-overs AgNi contacts

MPN
60.12.9.048.0040
Brand
Finder
EAN-13
2050011612622
Order Code
03-4224
Country of Origin
Poland
View Full Product Range (9)

Discontinued


The Finder plug-in relay 60.12.9.048.0040 operates at 48 V DC and can handle a current of up to 10 A. It features two change-over contacts and is suitable for printed circuit board mounting. This relay is commonly used in various electronic control applications and automation systems.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Trustpilot