Finder 46.61.8.048.0040 Relay 48V AC 16A change-over RT II display

MPN
46.61.8.048.0040
Brand
Finder
EAN-13
2050011615821
Order Code
03-3926
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.72
5+ £6.45
10+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Finder 46.61.8.048.0040 is a plug-in relay designed for a 48 V AC operation and supports a 16 A load with a single change-over contact. It is suitable for PCB mounting, making it ideal for various printed circuit board applications. Typical uses include automation systems, industrial machinery, and control panels where reliable switching is required.
Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot