Finder 56.34.9.048.0040 Relay 48V DC 12A 4 change-overs Plug-in

Image Representative of Range

Finder 56.34.9.048.0040 Relay 48V DC 12A 4 change-overs Plug-in

MPN
56.34.9.048.0040
Brand
Finder
EAN-13
2050011720105
Order Code
03-4181
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Finder plug-in relay 56.34.9.048.0040 operates at 48 V DC and supports a current of 12 A with 4 change-over contacts. This versatile relay is suitable for printed circuit board mounting applications. Ideal for tasks requiring reliable control and switching, such as automation systems and industrial equipment.
Coil Voltage 48V
Contact Configuration 4CO (4PDT)
Switching Current 12A
Coil Resistance 1800Ω
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 40.8 x 27.7 x 37.1 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.1mm
IP Rating Relay protection type RT I
Length 40.8mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 52.8V DC
Max. switching capacity 3000VA
Maximum Temperature +70°C
Min. pick-up Voltage 40.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 27.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot