Finder 55.32.9.048.5040 Relay 48 V DC 10 A 2 changeovers gold-plated

MPN
55.32.9.048.5040
Brand
Finder
EAN-13
2050011652451
Order Code
03-4053
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.32.9.048.5040 is a plug-in relay designed for 48 V DC and supports a current of up to 10 A. It features two change-over contacts, making it suitable for various switching applications. Typical uses include control systems and printed circuit board assemblies.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot