Finder 46.52.9.048.0040 Relay 48V DC 8A 2 change-overs 1pc

Image Representative of Range

Finder 46.52.9.048.0040 Relay 48V DC 8A 2 change-overs 1pc

MPN
46.52.9.048.0040
Brand
Finder
EAN-13
2050005807744
Order Code
03-3917
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 02/10/2026

Finder's plug-in relay 46.52.9.048.0040 is designed for 48 V DC applications and can handle up to 8 A, featuring two changeover contacts. This relay is suitable for printed circuit boards and is commonly used in automation and control systems. Its compact design makes it ideal for integration in limited-space electronic projects.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 4800Ω
Complete with socket false
Connection Pins
Contact Material AgNi
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Switching Voltage Max 250V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot