Finder Plug-In Relays Plug-in relay 610184

Finder Brand: Finder
Finder manufactures a range of relays designed for various electrical applications, featuring different specifications such as voltage capacity, amperage, and configurations for change-overs or connections.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Coil Resistance Connection Depth Contact Material Dimensions Control Mode Height IP Rating Length Material of contact insert Material of contact surface Mounting Type Nominal Current Number of contacts as change-over contact Max. pick-up Voltage Max. switching capacity Rated control supply voltage DC
Finder 46.52.8.110.0040 Relay 110V AC 8A 2 change-overs handheld test button
Finder 46.52.8.110.0040 Relay 110V AC 8A 2 change-overs handheld test button
Standard range
Order code: 03-3901
MPN: 46.52.8.110.0040

Despatched within 4 working days - 23 in stock
1+ £9.61
5+ £9.53
10+ £9.48
Price per unit Ex VAT
110V AC 2CO (DPDT) 8A Connector 29mm (W x H x D) 12.4 x 32.8 x 29 mm 32.8mm IP40 29.0mm Thermoplastic Untreated PCB 8A 2
Finder 46.61.8.110.0040 Relay 110V AC 16A Faston 187 mechanical display
Finder 46.61.8.110.0040 Relay 110V AC 16A Faston 187 mechanical display
Extended range
Order code: 03-3927
MPN: 46.61.8.110.0040

Available to back order
1+ £8.82
5+ £7.41
10+ £7.29
Price per unit Ex VAT
110V AC 1CO (SPDT) 16A Connector 29mm (W x H x D) 12.4 x 32.8 x 29 mm 32.8mm IP40 29.0mm Thermoplastic Untreated Faston 16A 1
Finder 46.61.8.110.0054 Relay 110V AC 16A 1 changeover Faston 187
Finder 46.61.8.110.0054 Relay 110V AC 16A 1 changeover Faston 187
Extended range
Order code: 03-3928
MPN: 46.61.8.110.0054

Available to back order
1+ £10.36
5+ £10.29
10+ £10.23
Price per unit Ex VAT
110V AC 1CO (SPDT) 16A Connector 29mm (W x H x D) 12.4 x 32.8 x 29 mm 32.8mm IP40 29.0mm Thermoplastic Untreated Faston 16A 1
Finder 55.32.9.110.0040 Relay 110V DC 10A 2 change-overs Plug-in AgNi
Finder 55.32.9.110.0040 Relay 110V DC 10A 2 change-overs Plug-in AgNi
Standard range
Order code: 03-4056
MPN: 55.32.9.110.0040

Despatched within 4 working days - 9 in stock
1+ £8.62
Price per unit Ex VAT
110V DC 2CO (DPDT) 10A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Duroplast Untreated Plug-in 10A 2 110 - 110V
Finder 55.33.9.110.0010 Relay 110V DC 10A 3 change-overs AgNi contacts
Finder 55.33.9.110.0010 Relay 110V DC 10A 3 change-overs AgNi contacts
Extended range
Order code: 03-4078
MPN: 55.33.9.110.0010

Available to back order
1+ £9.15
Price per unit Ex VAT
110V DC 3CO (3PDT) 10A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Duroplast Untreated Plug-in 10A 3 110 - 110V
Finder 56.32.8.110.0040 Relay 110V AC 12A 2 change-overs 1pc
Finder 56.32.8.110.0040 Relay 110V AC 12A 2 change-overs 1pc
Order code: 03-4152
MPN: 56.32.8.110.0040
1+ £13.41
5+ £11.36
10+ £11.23
Price per unit Ex VAT
110V AC 2CO (DPDT) 12A 3940Ω Type C CEE 7/16 plug 4.8mm 27.7mm AgNi (L x W x H) 27.7 x 20.7 x 37.2 mm monostable, 1 coil 37.2mm Relay protection type RT I 27.7mm Duroplast Untreated Plug-in 12A 2 121V AC 3000VA
Finder 56.34.9.110.0000T Power Plug-in Relay 110V DC 12A 4 change-overs
Finder 56.34.9.110.0000T Power Plug-in Relay 110V DC 12A 4 change-overs
Extended range
Order code: 03-4182
MPN: 56.34.9.110.0000T

Available to back order
1+ £25.18
5+ £23.45
10+ £23.18
Price per unit Ex VAT
110V DC 4CO (4PDT) 12A Connector 27.7mm (W x H x D) 40.8 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Duroplast Untreated PCB 12A 4 110 - 110V
Finder 60.13.9.110.5240 Relay 110V DC 6A 3 CO AgNi gold-plated contacts
Finder 60.13.9.110.5240 Relay 110V DC 6A 3 CO AgNi gold-plated contacts
Extended range
Order code: 03-4268
MPN: 60.13.9.110.5240

Available to back order
1+ £23.70
Price per unit Ex VAT
110V DC 3CO (3PDT) 6A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm 54.2mm IP20 36.4mm Duroplast Gold Plug-in 6A 3 110 - 110V

Trustpilot