Finder 56.34.9.110.0000T Power Plug-in Relay 110V DC 12A 4 change-overs

MPN
56.34.9.110.0000T
Brand
Finder
EAN-13
2050011579697
Order Code
03-4182
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.18
5+ £23.78
10+ £23.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 56.34.9.110.0000T is a plug-in relay designed for 110 V DC and capable of handling 12 A with 4 change-over contacts. This relay is suitable for use in applications requiring PCB mounting on printed circuit boards. It is commonly used in industrial automation, control panels, and electronic circuitry.
Coil Voltage 110V DC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 40.8 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 40.8mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot