Finder 60.13.9.110.5240 Relay 110V DC 6A 3 CO AgNi gold-plated contacts

MPN
60.13.9.110.5240
Brand
Finder
EAN-13
2050011635591
Order Code
03-4268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.13.9.110.5240 plug-in relay operates at 110 V DC with a switching capacity of 6 A and features 3 change-over contacts. It is ideal for use in printed circuit boards, providing reliable performance in various electronic applications. Typical uses include automation systems, industrial controls, and telecommunications equipment.
Coil Voltage 110V DC
Contact Configuration 3CO (3PDT)
Switching Current 6A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 6A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot