Finder 46.52.8.110.0040 Relay 110V AC 8A 2 change-overs handheld test button

Image Representative of Range

Finder 46.52.8.110.0040 Relay 110V AC 8A 2 change-overs handheld test button

MPN
46.52.8.110.0040
Brand
Finder
EAN-13
2050011616620
Order Code
03-3901
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.61
5+ £9.53
10+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Finder 46.52.8.110.0040 is a plug-in relay designed for 110 V AC, capable of handling up to 8 A with 2 change-over contacts. This compact relay is ideal for printed circuit board (PCB) applications, offering reliable switching for control panels and automation systems. Its robust design makes it suitable for industrial environments requiring precise electrical control.
Coil Voltage 110V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot