Finder 55.32.9.110.0040 Relay 110V DC 10A 2 change-overs Plug-in AgNi

MPN
55.32.9.110.0040
Brand
Finder
EAN-13
2050011690545
Order Code
03-4056
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 55.32.9.110.0040 plug-in relay accommodates a 110 V DC input and supports up to 10 A current with two change-over contacts. It is ideal for use in printed circuit boards and can serve various switching applications in industrial and automation systems. This mini relay ensures reliable performance for controlling electrical loads in compact spaces.
Coil Voltage 110V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot