Finder 72.A1.1.000.0501 float Switch 10 A 5 m polychloroprene cable |
03-4385
|
|
Despatched within 4 working days - 104 in stock
|
1+ £22.55
Price per unit Ex VAT
|
5m |
|
1 change-over |
|
75mm |
40000mm |
PP |
6A |
+45°C |
|
Other |
true |
true |
false |
false |
false |
250V AC |
Float switch |
250V |
10A |
Finder 72.A1.1.000.1001 float Switch 10m cable IP68 10A 45°C max temp |
03-4386
|
|
Despatched within 4 working days - 79 in stock
|
1+ £34.55
Price per unit Ex VAT
|
10m |
|
1 change-over |
|
75mm |
40000mm |
PP |
6A |
+45°C |
|
Other |
true |
true |
false |
false |
false |
250V AC |
Float switch |
250V |
10A |
Finder 72.A1.1.000.1501 float Switch 15m cable IP68 polychloroprene |
03-4387
|
|
Despatched within 4 working days - 3 in stock
|
1+ £49.57
Price per unit Ex VAT
|
15m |
|
1 change-over |
|
75mm |
40000mm |
PP |
6A |
+45°C |
|
Other |
true |
true |
false |
false |
false |
250V AC |
Float switch |
250V |
10A |
Finder 72.A1.1.000.2001 float Switch 20m cable IP68 10A 45°C 10 BAR |
03-4388
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £64.70
Price per unit Ex VAT
|
20m |
|
1 change-over |
|
75mm |
40000mm |
PP |
6A |
+45°C |
|
Other |
true |
true |
false |
false |
false |
250V AC |
Float switch |
250V |
10A |
Finder 72.B1.1.000.0501 float Switch 5m cable IP68 polypropylene housing |
03-4389
|
|
Despatched within 4 working days - 13 in stock
|
1+ £52.44
Price per unit Ex VAT
|
5m |
|
1 change-over |
|
81.2mm |
20000mm |
PP |
6A |
+45°C |
|
Pear-shape |
false |
false |
true |
true |
false |
250V AC |
Float switch |
250V |
10A |
Finder 72.B1.1.000.1001 float Switch 10m cable IP68 1 CO contact |
03-4390
|
|
Despatched within 4 working days - 78 in stock
|
1+ £67.49
Price per unit Ex VAT
|
10m |
|
1 change-over |
|
81.2mm |
20000mm |
PP |
6A |
+45°C |
|
Pear-shape |
false |
false |
true |
true |
false |
250V AC |
Float switch |
250V |
10A |
Finder 72.B1.1.000.1501 float Switch filling/draining 15m cable |
03-4391
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £78.20
Price per unit Ex VAT
|
15m |
|
1 change-over |
|
81.2mm |
20000mm |
PP |
6A |
+45°C |
|
Pear-shape |
false |
false |
true |
true |
false |
250V AC |
Float switch |
250V |
10A |
Finder 72.B1.1.000.2001 Float Switch Filling/Draining 20m 1pc |
03-4392
|
|
Despatched within 4 working days - 2 in stock
|
1+ £87.49
Price per unit Ex VAT
|
20m |
|
1 change-over |
|
81.2mm |
20000mm |
PP |
6A |
+45°C |
|
Pear-shape |
false |
false |
true |
true |
false |
250V AC |
Float switch |
250V |
10A |
Finder 72.C1.0.000.0201 float Switch for submersible pumps IP68 10m depth |
03-4393
|
|
Despatched within 4 working days - 37 in stock
|
1+ £52.23
Price per unit Ex VAT
|
|
69.6mm |
|
(Ø) 69.6mm |
69.6mm |
N/A |
Plastic |
10A |
+50°C |
cylindrical |
Cylindrical |
true |
true |
false |
false |
true |
250V |
Float switch |
250V |
10A |