Finder 72.A1.1.000.0501 float Switch 10 A 5 m polychloroprene cable

MPN
72.A1.1.000.0501
Brand
Finder
EAN-13
8012823445588
Order Code
03-4385
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Finder produces the 72.A1.1.000.0501 float switch designed for both filling and draining applications with a 5-metre reach. Its main features include easy installation and reliable operation in liquid level control systems. This product is typically used in water tanks, pumps, and similar fluid management systems.
Type Float switch
Cable Length 5m
Maximum Voltage 250V
Current Rating 10A
Adjustable differential gap false
Connection N/A
Contact Type 1 change-over
Degree of protection (IP) IP68
Degree of protection (NEMA) N/A
Explosion-proof false
Float diameter 75mm
Horizontal mounting false
Immersing depth 40000mm
IP Rating IP68
Material PP
Material float Plastic
Max. contact load 10A
Max. contact voltage 250V
Max. medium temperature (continuous) 50°C
Max. operating pressure N/A
Maximum Current 6A
Maximum Temperature +45°C
Min. specific density of liquid N/A
Mounting method Standing in the pit
Readable false
Sensor/feeler type Other
Suitable for condensate true
Suitable for cooling water true
Suitable for domestic wastewater true
Suitable for faeces false
Suitable for glycol false
Suitable for potable water false
Suitable for rainwater true
Switching Voltage 250V AC
Thread Size N/A
Vertical mounting true
With display false

Reviews

Be the first to submit a review

Trustpilot