Finder 72.C1.0.000.0201 float Switch for submersible pumps IP68 10m depth

Image Representative of Range

Finder 72.C1.0.000.0201 float Switch for submersible pumps IP68 10m depth

MPN
72.C1.0.000.0201
Brand
Finder
EAN-13
8012823434018
Order Code
03-4393
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £52.30 £52.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Finder float switch 72.C1.0.000.0201 is a reliable device used for liquid level detection. Manufactured by Finder, it features a robust design suitable for industrial and domestic applications. It is often employed in water tanks and sump systems to prevent overflow or flooding.
Type Float switch
Maximum Voltage 250V
Current Rating 10A
(Ø) 69.6mm
Adjustable differential gap false
Connection N/A
Degree of protection (IP) IP68
Degree of protection (NEMA) N/A
Dim (Ø) 69.6mm
Explosion-proof false
Float diameter 69.6mm
Horizontal mounting false
Immersing depth N/A
IP Rating IP68
Material Plastic
Material float Plastic
Max. contact load 10A
Max. contact voltage 250V
Max. medium temperature (continuous) 50°C
Max. operating pressure N/A
Maximum Current 10A
Maximum Temperature +50°C
Min. specific density of liquid N/A
Misc Attribute cylindrical
Mounting method Standing in the pit
Readable false
Sensor/feeler type Cylindrical
Suitable for condensate true
Suitable for cooling water true
Suitable for domestic wastewater true
Suitable for faeces false
Suitable for glycol false
Suitable for potable water true
Suitable for rainwater true
Switching Voltage 250V
Thread Size N/A
Vertical mounting true
With display false

Reviews

Be the first to submit a review

Trustpilot