Finder 72.B1.1.000.1001 float Switch 10m cable IP68 1 CO contact

MPN
72.B1.1.000.1001
Brand
Finder
EAN-13
8012823445670
Order Code
03-4390
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £69.00 £67.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by Finder, the 72.B1.1.000.1001 float switch is designed for filling and draining applications. With a capacity to operate at depths of up to 10 metres, it is ideal for controlling liquid levels in tanks or reservoirs. This durable switch ensures reliable performance in various industrial and commercial settings.
Type Float switch
Cable Length 10m
Maximum Voltage 250V
Current Rating 10A
Adjustable differential gap false
Connection N/A
Contact Type 1 change-over
Degree of protection (IP) IP68
Degree of protection (NEMA) N/A
Explosion-proof false
Float diameter 81.2mm
Horizontal mounting false
Immersing depth 20000mm
IP Rating IP68
Material PP
Material float Plastic
Max. contact load 10A
Max. contact voltage 250V
Max. medium temperature (continuous) 50°C
Max. operating pressure N/A
Maximum Current 6A
Maximum Temperature +45°C
Min. specific density of liquid N/A
Mounting method Standing in the pit
Readable false
Sensor/feeler type Pear-shape
Suitable for condensate false
Suitable for cooling water true
Suitable for domestic wastewater false
Suitable for faeces true
Suitable for glycol true
Suitable for potable water false
Suitable for rainwater true
Switching Voltage 250V AC
Thread Size N/A
Vertical mounting true
With display false

Reviews

Be the first to submit a review

Trustpilot