Finder 72.B1.1.000.0501 float Switch 5m cable IP68 polypropylene housing

MPN
72.B1.1.000.0501
Brand
Finder
EAN-13
8012823445663
Order Code
03-4389
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £52.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Finder 72.B1.1.000.0501 float switch is designed for filling and draining applications up to 5 metres. It is suitable for liquid level control in tanks and reservoirs. Commonly used in industrial and residential water management systems, this switch ensures efficient fluid handling.
Type Float switch
Cable Length 5m
Maximum Voltage 250V
Current Rating 10A
Adjustable differential gap false
Connection N/A
Contact Type 1 change-over
Degree of protection (IP) IP68
Degree of protection (NEMA) N/A
Explosion-proof false
Float diameter 81.2mm
Horizontal mounting false
Immersing depth 20000mm
IP Rating IP68
Material PP
Material float Plastic
Max. contact load 10A
Max. contact voltage 250V
Max. medium temperature (continuous) 50°C
Max. operating pressure N/A
Maximum Current 6A
Maximum Temperature +45°C
Min. specific density of liquid N/A
Mounting method Standing in the pit
Readable false
Sensor/feeler type Pear-shape
Suitable for condensate false
Suitable for cooling water true
Suitable for domestic wastewater false
Suitable for faeces true
Suitable for glycol true
Suitable for potable water false
Suitable for rainwater true
Switching Voltage 250V AC
Thread Size N/A
Vertical mounting true
With display false

Reviews

Be the first to submit a review

Trustpilot