Finder 72.A1.1.000.2001 float Switch 20m cable IP68 10A 45°C 10 BAR

MPN
72.A1.1.000.2001
Brand
Finder
EAN-13
8012823445618
Order Code
03-4388
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £64.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The float switch by Finder is a versatile component designed for both filling and draining applications. It features a measurement capacity of up to 20 metres. Typically used in liquid level management systems, it ensures efficient fluid control.
Type Float switch
Cable Length 20m
Maximum Voltage 250V
Current Rating 10A
Adjustable differential gap false
Connection N/A
Contact Type 1 change-over
Degree of protection (IP) IP68
Degree of protection (NEMA) N/A
Explosion-proof false
Float diameter 75mm
Horizontal mounting false
Immersing depth 40000mm
IP Rating IP68
Material PP
Material float Plastic
Max. contact load 10A
Max. contact voltage 250V
Max. medium temperature (continuous) 50°C
Max. operating pressure N/A
Maximum Current 6A
Maximum Temperature +45°C
Min. specific density of liquid N/A
Mounting method Standing in the pit
Readable false
Sensor/feeler type Other
Suitable for condensate true
Suitable for cooling water true
Suitable for domestic wastewater true
Suitable for faeces false
Suitable for glycol false
Suitable for potable water false
Suitable for rainwater true
Switching Voltage 250V AC
Thread Size N/A
Vertical mounting true
With display false

Reviews

Be the first to submit a review

Trustpilot