Finder 72.A1.1.000.1501 float Switch 15m cable IP68 polychloroprene

MPN
72.A1.1.000.1501
Brand
Finder
EAN-13
8012823445601
Order Code
03-4387
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £50.41 £49.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder float switch 72.A1.1.000.1501 is designed for filling and draining operations up to 15 metres. It features a durable construction suitable for various liquid level control applications. This switch is ideal for use in water tanks and sump pumps.
Type Float switch
Cable Length 15m
Maximum Voltage 250V
Current Rating 10A
Adjustable differential gap false
Connection N/A
Contact Type 1 change-over
Degree of protection (IP) IP68
Degree of protection (NEMA) N/A
Explosion-proof false
Float diameter 75mm
Horizontal mounting false
Immersing depth 40000mm
IP Rating IP68
Material PP
Material float Plastic
Max. contact load 10A
Max. contact voltage 250V
Max. medium temperature (continuous) 50°C
Max. operating pressure N/A
Maximum Current 6A
Maximum Temperature +45°C
Min. specific density of liquid N/A
Mounting method Standing in the pit
Readable false
Sensor/feeler type Other
Suitable for condensate true
Suitable for cooling water true
Suitable for domestic wastewater true
Suitable for faeces false
Suitable for glycol false
Suitable for potable water false
Suitable for rainwater true
Switching Voltage 250V AC
Thread Size N/A
Vertical mounting true
With display false

Reviews

Be the first to submit a review

Trustpilot