Finder 7M.24.8.230.0001 electricity meter 1-phase LCD S0 interface |
03-4509
|
|
Despatched within 4 working days - 7 in stock
|
1+ £54.94
Price per unit Ex VAT
|
B |
N/A |
White |
|
40A |
|
|
40 A (max) |
|
7-digit |
Digital |
50 - 60Hz |
90.4mm |
|
40A |
No |
1-phase alternating current |
|
230V AC |
Single phase |
Finder 7M.24.8.230.0010 energy meter Rail-mount 40A MID-certified |
03-4510
|
|
Despatched within 4 working days - 36 in stock
|
1+ £70.67
Price per unit Ex VAT
|
1/2 |
Measuring Instruments Directive |
|
|
|
40A |
|
|
(L x W x H) 68.2 x 17.5 x 90.7 mm |
999999.9 kWh |
|
50 - 60Hz |
90.7mm |
68.2mm |
40A |
Yes |
|
For cap rail |
230V AC |
Single phase |
Finder 7M.24.8.230.0110 electricity meter digital 40A Rail-mount LCD |
03-4511
|
|
Despatched within 4 working days - 10 in stock
|
1+ £84.96
Price per unit Ex VAT
|
B |
Measuring Instruments Directive |
|
Regenerated/calibrated |
|
40A |
electronic |
|
|
|
Digital |
50 Hz - 60Hz |
90.4mm |
|
40A |
|
Direct measurement, external rate control |
|
230V |
Single phase |
Finder 7M.24.8.230.0210 energy meter digital 40 A Modbus infrared |
03-4512
|
|
Despatched within 4 working days - 11 in stock
|
1+ £84.99
Price per unit Ex VAT
|
B |
Measuring Instruments Directive |
|
Regenerated/calibrated |
|
40A |
electronic |
|
|
|
Digital |
50 Hz - 60Hz |
90.4mm |
|
40A |
|
Direct measurement, external rate control |
|
230V |
Single phase |
Finder 7M.24.8.230.0310 Rail-mount meter digital bi-directional MID approved |
03-4513
|
|
Despatched within 4 working days - 14 in stock
|
1+ £92.88
Price per unit Ex VAT
|
1/2 |
Measuring Instruments Directive |
|
|
|
40A |
|
|
(L x W x H) 68.2 x 17.5 x 90.7 mm |
999999.9 kWh |
|
50 - 60Hz |
90.7mm |
68.2mm |
40A |
Yes |
|
For cap rail |
230V AC |
Single phase |
Finder 7M.38.8.400.0112 2-way Rail-mount digital electricity meter 80A |
03-4514
|
|
Despatched within 4 working days - 37 in stock
|
1+ £149.98
Price per unit Ex VAT
|
B |
Measuring Instruments Directive |
|
Regenerated/calibrated |
|
80A |
electronic |
|
|
|
Digital |
50 Hz - 60Hz |
90.4mm |
|
80A |
|
Direct measurement, external rate control |
|
|
Three conductor/four conductor |
Finder 7M38 Electricity Meter 80A 2-way Rail-mount Digital 1pc |
03-4515
|
|
|
1+ £228.31
Price per unit Ex VAT
|
B |
Measuring Instruments Directive |
|
Regenerated/calibrated |
|
80A |
electronic |
|
|
|
Digital |
50 - 60Hz |
90.4mm |
|
80A |
|
Direct measurement, external rate control |
7M.38.8.400.0212 |
|
Three conductor/four conductor |
Finder 7M3884000312 7M Series Rail-mount electricity meter 80 A 2-way |
03-4516
|
|
Despatched within 4 working days - 14 in stock
|
1+ £233.75
Price per unit Ex VAT
|
B |
Measuring Instruments Directive |
|
Regenerated/calibrated |
|
80A |
electronic |
|
|
|
Digital |
50 - 60Hz |
90.4mm |
|
80A |
|
Direct measurement, external rate control |
7M.38.8.400.0312 |
|
Three conductor/four conductor |