Finder 7M.24.8.230.0210 energy meter digital 40 A Modbus infrared

Image Representative of Range

Finder 7M.24.8.230.0210 energy meter digital 40 A Modbus infrared

MPN
7M.24.8.230.0210
Brand
Finder
EAN-13
8012823426747
Order Code
03-4512
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £96.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Finder's 7M.24.8.230.0210 is a digital 2-way rail-mount electricity meter designed for efficient energy monitoring. It features a 40 A capacity, making it suitable for residential and light commercial applications. This meter is typically used for accurately tracking and managing energy consumption in electrical systems.
Type 2-way rail-mount electricity meter
Accuracy Class B
Approval Measuring Instruments Directive
Calibrated true
Calibration Regenerated/calibrated
Counter type electronic
Current load 40A
Degree of protection (IP) IP50
Degree of protection (NEMA) N/A
Depth 63.9mm
Display Type Digital
EEC40 signature N/A
Energy type Effective power and reactive power
Escapement mechanism true
Frequency 50 Hz - 60Hz
Height 90.4mm
Max. current (Imax) 40A
Measurement type load profile N/A
Misc Attribute 1 Direct measurement, external rate control
Model Direct measurement
Mounting method N/A
Nominal current (In) 5A
Nominal voltage (Un) N-L 184 - 265V
Number of positions total (counter) 7
Operating Voltage 230V
Pole type Single phase
Pulse output Optical
Pulse rate 1000 - 1000Imp/kWh (kvarh)
Pulse type N/A
Reading Type Active power
Suitable For Purchase/supply
Tariff control External
Tariff type Multi-tariff
Type of indication Digital
Type of interface RS-485
Type of meter Electronic
Weight 0
Width 17.5mm
Width in number of modular spacings 1
With lock code true

Reviews

Be the first to submit a review

Trustpilot