Finder 7M.38.8.400.0112 2-way Rail-mount digital electricity meter 80A

Image Representative of Range

Finder 7M.38.8.400.0112 2-way Rail-mount digital electricity meter 80A

MPN
7M.38.8.400.0112
Brand
Finder
EAN-13
8012823433196
Order Code
03-4514
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £149.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Finder 7M.38.8.400.0112 is a 2-way rail-mount digital electricity meter designed for accurately measuring energy consumption up to 80 A. It is ideal for residential and commercial applications where monitoring electricity usage is essential. Its compact design and easy installation make it a popular choice for managing electrical loads efficiently.
Type 2-way rail-mount electricity meter
Accuracy Class B
Approval Measuring Instruments Directive
Calibrated true
Calibration Regenerated/calibrated
Counter type electronic
Current load 80A
Degree of protection (IP) IP50
Degree of protection (NEMA) N/A
Depth 63.9mm
Display Type Digital
EEC40 signature N/A
Energy type Effective power and reactive power
Escapement mechanism true
Frequency 50 Hz - 60Hz
Height 90.4mm
Max. current (Imax) 80A
Measurement type load profile N/A
Misc Attribute 1 Direct measurement, external rate control
Model Direct measurement
Mounting method N/A
Nominal current (In) 5A
Nominal voltage (Un) N-L 184 - 265V
Number of positions total (counter) 7
Pole type Three conductor/four conductor
Pulse output Electrical
Pulse rate 500 - 500Imp/kWh (kvarh)
Pulse type S0
Special feature With lock code
Suitable For Purchase/supply
Tariff control Internal/external
Tariff type Multi-tariff
Type of indication Digital
Type of interface Other
Type of meter Electronic
Weight 0
Width 52.2mm
Width in number of modular spacings 3
With lock code true

Reviews

Be the first to submit a review

Trustpilot