Finder 7M.24.8.230.0001 electricity meter 1-phase LCD S0 interface

MPN
7M.24.8.230.0001
Brand
Finder
EAN-13
8012823426716
Order Code
03-4509
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £54.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 7M.24.8.230.0001 is a 2-way rail-mount electricity meter used for monitoring energy consumption. It is a digital unit but not MID-approved, making it suitable for private or non-commercial applications. Manufactured by Finder, this energy meter is typically used in domestic or small business settings.
Type 2-way rail-mount electricity meter
Accuracy Class B
Approval N/A
Calibrated true
Colour White
Current (max.) 40A
Current Range 40 A (max)
Degree of protection (IP) IP50
Degree of protection (NEMA) N/A
Depth 63.9mm
Display range 7-digit
Display Type Digital
EEC40 signature N/A
Energy type Effective power and reactive power
Escapement mechanism true
Frequency 50 - 60Hz
Height 90.4mm
Max. current (Imax) 40A
Measurement type load profile N/A
MID-approved No
Misc Attribute 1 1-phase alternating current
Model Direct measurement
Mounting method N/A
Nominal current (In) 5A
Nominal voltage (Un) N-L 184 - 265V
Number of positions total (counter) 7
Operating Voltage 230V AC
Pole type Single phase
Pulse output Electrical
Pulse rate 1000 - 1000Imp/kWh (kvarh)
Pulse type S0
Starting current 0.02A
Suitable For Purchase/supply
Tariff control N/A
Tariff type One-tariff
Type of indication Digital
Type of interface None
Type of meter Electronic
Weight 0
Width 17.5mm
Width in number of modular spacings 1
With lock code true

Reviews

Be the first to submit a review

Trustpilot