Finder 7M3884000312 7M Series Rail-mount electricity meter 80 A 2-way

Image Representative of Range

Finder 7M3884000312 7M Series Rail-mount electricity meter 80 A 2-way

MPN
7M3884000312
Brand
Finder
EAN-13
8012823433233
Order Code
03-4516
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £233.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Finder 7M.38.8.400.0312 is a 2-way rail-mount electricity meter designed for precise measurement of AC energy consumption up to 80 A. It features digital readings for easy monitoring and is suitable for both industrial and residential applications. This electricity meter ensures accurate energy tracking and efficient power management.
Type 2-way rail-mount electricity meter
Accuracy Class B
Approval Measuring Instruments Directive
Calibrated true
Calibration Regenerated/calibrated
Counter type electronic
Current load 80A
Degree of protection (IP) IP50
Degree of protection (NEMA) N/A
Depth 63.9mm
Display Type Digital
EEC40 signature N/A
Energy type Effective power and reactive power
Escapement mechanism true
Frequency 50 - 60Hz
Height 90.4mm
Max. current (Imax) 80A
Measurement type load profile N/A
Misc Attribute 1 Direct measurement, external rate control
Misc Attribute 2 7M.38.8.400.0312
Model Direct measurement
Mounting method N/A
Nominal current (In) 5A
Nominal voltage (Un) N-L 184 - 265V
Number of positions total (counter) 7
Pole type Three conductor/four conductor
Pulse output Electrical
Pulse rate 500 - 500Imp/kWh (kvarh)
Pulse type S0
Special feature With lock code
Suitable For Purchase/supply
Tariff control Internal/external
Tariff type Multi-tariff
Type of indication Digital
Type of interface M-bus (wired)
Type of meter Electronic
Width 52.2mm
Width in number of modular spacings 3
With lock code true

Reviews

Be the first to submit a review

Trustpilot