Finder 7M38 Electricity Meter 80A 2-way Rail-mount Digital 1pc

Image Representative of Range

Finder 7M38 Electricity Meter 80A 2-way Rail-mount Digital 1pc

MPN
7M3884000212
Brand
Finder
EAN-13
8012823433219
Order Code
03-4515
Country of Origin
Slovenia
View Full Product Range (8)

Discontinued


The Finder 7M3884000212 is a digital 2-way rail-mount electricity meter designed to handle up to 80 A. This energy meter is perfect for accurately measuring and monitoring electrical consumption in residential and commercial buildings. Its compact design allows it to be easily integrated into standard electrical panels.
Type 2-way rail-mount electricity meter
Accuracy Class B
Approval Measuring Instruments Directive
Calibrated true
Calibration Regenerated/calibrated
Counter type electronic
Current load 80A
Degree of protection (IP) IP50
Degree of protection (NEMA) N/A
Depth 63.9mm
Display Type Digital
EEC40 signature N/A
Energy type Effective power and reactive power
Escapement mechanism true
Frequency 50 - 60Hz
Height 90.4mm
Max. current (Imax) 80A
Measurement type load profile N/A
Misc Attribute 1 Direct measurement, external rate control
Misc Attribute 2 7M.38.8.400.0212
Model Direct measurement
Mounting method N/A
Nominal current (In) 5A
Nominal voltage (Un) N-L 184 - 265V
Number of positions total (counter) 7
Pole type Three conductor/four conductor
Pulse output Electrical
Pulse rate 500 - 500Imp/kWh (kvarh)
Pulse type S0
Special feature With lock code
Suitable For Purchase/supply
Tariff control Internal/external
Tariff type Multi-tariff
Type of indication Digital
Type of interface RS-485
Type of meter Electronic
Width 52.2mm
Width in number of modular spacings 3
With lock code true

Trustpilot