Finder 7M.24.8.230.0010 energy meter Rail-mount 40A MID-certified

MPN
7M.24.8.230.0010
Brand
Finder
EAN-13
8012823429182
Order Code
03-4510
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £70.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Finder 7M.24.8.230.0010 is a digital 2-way rail-mount electricity meter, capable of handling up to 40 A and is MID-approved. This energy meter is ideal for accurately monitoring electrical consumption in residential or commercial settings. Common applications include tracking energy usage for cost management and compliance with energy regulations.
Type 2-way rail-mount electricity meter
Accuracy Class 1/2
Approval Measuring Instruments Directive
Calibrated true
Current load 40A
Degree of protection (IP) IP50
Degree of protection (NEMA) N/A
Depth 63.9mm
Dim (L x W x H) 68.2 x 17.5 x 90.7 mm
Display range 999999.9 kWh
EEC40 signature N/A
Energy type Effective power and reactive power
Escapement mechanism true
Frequency 50 - 60Hz
Height 90.7mm
Length 68.2mm
Max. current (Imax) 40A
Measurement type load profile N/A
MID-approved Yes
Misc Attribute 2 For cap rail
Model Direct measurement
Mounting method N/A
Nominal current (In) 5A
Nominal voltage (Un) N-L 184 - 265V
Number of positions total (counter) 7
Operating Voltage 230V AC
Pole type Single phase
Pulse output Electrical
Pulse rate 1000 - 1000Imp/kWh (kvarh)
Pulse type S0
Recess width 17.5mm
Starting current 0.02A
Suitable For Purchase/supply
Tariff control N/A
Tariff type One-tariff
Type of indication Digital
Type of interface None
Type of meter Electronic
Width 17.5mm
Width in number of modular spacings 1
With lock code true

Reviews

Be the first to submit a review

Trustpilot