Finder 7M.24.8.230.0110 electricity meter digital 40A Rail-mount LCD

Image Representative of Range

Finder 7M.24.8.230.0110 electricity meter digital 40A Rail-mount LCD

MPN
7M.24.8.230.0110
Brand
Finder
EAN-13
8012823426730
Order Code
03-4511
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £84.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 7M.24.8.230.0110 is a 2-way rail-mount electricity meter designed to handle up to 40 A. It features digital measurement capabilities, providing precise energy monitoring for installations. Ideally suited for use in residential and commercial electrical systems, this meter helps ensure efficient energy management.
Type 2-way rail-mount electricity meter
Accuracy Class B
Approval Measuring Instruments Directive
Calibrated true
Calibration Regenerated/calibrated
Counter type electronic
Current load 40A
Degree of protection (IP) IP50
Degree of protection (NEMA) N/A
Depth 63.9mm
Display Type Digital
EEC40 signature N/A
Energy type Effective power and reactive power
Escapement mechanism true
Frequency 50 Hz - 60Hz
Height 90.4mm
Max. current (Imax) 40A
Measurement type load profile N/A
Misc Attribute 1 Direct measurement, external rate control
Model Direct measurement
Mounting method N/A
Nominal current (In) 5A
Nominal voltage (Un) N-L 184 - 265V
Number of positions total (counter) 7
Operating Voltage 230V
Pole type Single phase
Pulse output Electrical
Pulse rate 1000 - 1000Imp/kWh (kvarh)
Pulse type S0
Reading Type Active power
Suitable For Purchase/supply
Tariff control N/A
Tariff type One-tariff
Type of indication Digital
Type of interface Other
Type of meter Electronic
Width 17.5mm
Width in number of modular spacings 1
With lock code true

Reviews

Be the first to submit a review

Trustpilot