Finder Control Relays Crossbar switch 610098

Finder Brand: Finder
The group consists of crossbar switch relays manufactured by Finder, designed for DIN rail mounting with various voltage and current specifications.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Connection Contact Type Depth Degree of protection (IP) Dim (W x H x D) Drive, polarization Height Drive, switching attitude Nominal Voltage [AC] Nominal Voltage [DC] Material contact Material of contact insert Material of contact surface Switching current (max.) Nominal Current Nominal Voltage Number of contacts as change-over contact Width Number of contacts as normally closed contact
Finder 38.51.7.012.4050 Crossbar Switch 12V DC 6A change-over LED DIN Rail
Finder 38.51.7.012.4050 Crossbar Switch 12V DC 6A change-over LED DIN Rail
Standard range
Order code: 03-3608
MPN: 38.51.7.012.4050

Despatched within 4 working days - 21 in stock
1+ £15.00
Price per unit Ex VAT
true Screw terminal 1 hange-over°C 75.6mm IP20 6.2 x 87.9 x 75.6mm Polarity free 87.9mm Mono stable 12V Other copper alloys Thermoplastic Untreated 6A 6A 1 6.2mm 0
Finder 38.61.0.012.0060 Crossbar Switch 12V DC/AC 6A DIN Rail Relay
Finder 38.61.0.012.0060 Crossbar Switch 12V DC/AC 6A DIN Rail Relay
Standard range
Order code: 03-3624
MPN: 38.61.0.012.0060

Despatched within 4 working days - 12 in stock
1+ £14.36
Price per unit Ex VAT
true Spring-loaded connector 1 hange-over°C 76mm IP20 6.2 x 93.6 x 76mm Polarity free 93.6mm Mono stable Other copper alloys Thermoplastic Untreated 6A 6A 12V DC/AC 1 6.2mm 0
Finder 38.62.7.012.0050 Crossbar Switch 12 V DC 2 changers 8 A 250 V AC
Finder 38.62.7.012.0050 Crossbar Switch 12 V DC 2 changers 8 A 250 V AC
Standard range
Order code: 03-3637
MPN: 38.62.7.012.0050

Despatched within 4 working days - 8 in stock
1+ £18.96
Price per unit Ex VAT
true Spring-loaded connector 2 hange-overs°C 77.1mm IP20 14 x 93 x 77.1mm Polarity free 93mm Mono stable 12V Other copper alloys Thermoplastic Untreated 8A 8A 2 14mm 0
Finder 48.31.9.012.0050 Crossbar Switch 12V DC 10A DIN Rail LED
Finder 48.31.9.012.0050 Crossbar Switch 12V DC 10A DIN Rail LED
Standard range
Order code: 03-3942
MPN: 48.31.9.012.0050

Despatched within 4 working days - 73 in stock
1+ £12.94
10+ £11.75
100+ £11.39
Price per unit Ex VAT
Screw terminal 1 hange-over°C 75.3mm 15.8 x 78.6 x 75.3mm 78.6mm 12V 10A 15.8mm
Finder 48.P8.7.012.0050 Crossbar Switch 12V DC 10A 2 CO DIN Rail Relay
Finder 48.P8.7.012.0050 Crossbar Switch 12V DC 10A 2 CO DIN Rail Relay
Standard range
Order code: 03-3973
MPN: 48.P8.7.012.0050

Despatched within 4 working days - 25 in stock
1+ £17.00
10+ £15.59
100+ £15.18
Price per unit Ex VAT
Connector 2 hange-overs°C 75mm 15.8 x 95.5 x 75mm 95.5mm 12V 10A 15.8mm
Finder 4C.01.9.012.4050 Crossbar Switch 12 V DC 16 A DIN Rail mount
Finder 4C.01.9.012.4050 Crossbar Switch 12 V DC 16 A DIN Rail mount
Extended range
Order code: 03-3984
MPN: 4C.01.9.012.4050

Available to back orderBack order, lead time 8 days
1+ £15.37
10+ £13.95
100+ £13.53
Price per unit Ex VAT
Screw terminal 1 hange-over°C 68.1mm 15.8 x 82.9 x 68.1mm 82.9mm 12V 16A 15.8mm
Finder 4C.P1.8.012.0060 Crossbar Switch 12V AC 10A DIN Rail LED EMC
Finder 4C.P1.8.012.0060 Crossbar Switch 12V AC 10A DIN Rail LED EMC
Extended range
Order code: 03-3993
MPN: 4C.P1.8.012.0060

Available to back order
1+ £19.72
100+ £18.10
500+ £17.62
Price per unit Ex VAT
Connector 1 hange-over°C 65.3mm 15.8 x 95.5 x 65.3mm 95.5mm 12V 10A 15.8mm

Trustpilot