Finder 38.51.7.012.4050 Crossbar Switch 12V DC 6A change-over LED DIN Rail

MPN
38.51.7.012.4050
Brand
Finder
EAN-13
2050011590845
Order Code
03-3608
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Finder 38.51.7.012.4050 is a crossbar switch designed for use with 12 V DC and supports 6 A, featuring a single change-over contact. Manufactured by Finder, it is ideal for applications requiring reliable relay functionality in interface circuits. Typical uses include automation systems and circuit control in both industrial and commercial environments.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 87.9mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage [DC] 12V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching current (max.) 6A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot