Finder 48.P8.7.012.0050 Crossbar Switch 12V DC 10A 2 CO DIN Rail Relay

MPN
48.P8.7.012.0050
Brand
Finder
EAN-13
2050011615951
Order Code
03-3973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.00
10+ £15.59
100+ £15.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Finder 48.P8.7.012.0050 is a crossbar switch suitable for switching applications requiring a 12 V DC voltage and handling up to 10 A. It features two change-overs, making it ideal for use in interface relay systems where reliable signal transmission is needed. This component is commonly used in electronic automation systems and control panels.
Type Crossbar switch
Connection Connector
Contact Type 2 hange-overs°C
Depth 75mm
Dim (W x H x D) 15.8 x 95.5 x 75mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [DC] 12V
Switching current (max.) 10A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot