Finder 48.31.9.012.0050 Crossbar Switch 12V DC 10A DIN Rail LED

MPN
48.31.9.012.0050
Brand
Finder
EAN-13
2050011616040
Order Code
03-3942
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.94
10+ £11.75
100+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder 48.31.9.012.0050 is a high-quality crossbar switch designed to operate with 12 V DC and support up to 10 A with 1 change-over contact. It features reliable performance in industrial applications, such as automation and control systems. Manufactured by Finder, this interface relay is ideal for efficiently managing electrical circuits.
Type Crossbar switch
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 12V
Switching current (max.) 10A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot