Finder 4C.P1.8.012.0060 Crossbar Switch 12V AC 10A DIN Rail LED EMC

MPN
4C.P1.8.012.0060
Brand
Finder
EAN-13
2050011618884
Order Code
03-3993
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.72
100+ £18.10
500+ £17.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 4C.P1.8.012.0060 is a crossbar switch rated for 12 V AC and can handle up to 10 A with a single change-over contact. It is commonly used in interface relay applications, providing reliable switching capabilities for various electrical systems. This component is suitable for automation, control, and signalling tasks in both industrial and domestic environments.
Type Crossbar switch
Connection Connector
Contact Type 1 hange-over°C
Depth 65.3mm
Dim (W x H x D) 15.8 x 95.5 x 65.3mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [AC] 12V
Switching current (max.) 10A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot