Finder 38.61.0.012.0060 Crossbar Switch 12V DC/AC 6A DIN Rail Relay

MPN
38.61.0.012.0060
Brand
Finder
EAN-13
2050011582727
Order Code
03-3624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder 38.61.0.012.0060 is a crossbar switch capable of handling 12 V DC/AC and a current of 6 A with one change-over function. Manufactured by Finder, this interface relay is suited for switching applications in automation systems and control panels. Its typical applications include use in industrial machinery and building automation.
Type Crossbar switch
Complete with socket true
Connection Spring-loaded connector
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 6.2 x 93.6 x 76mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 93.6mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage 12V DC/AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Rated control supply voltage DC 12 - 12V
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot