Finder 38.62.7.012.0050 Crossbar Switch 12 V DC 2 changers 8 A 250 V AC

Image Representative of Range

Finder 38.62.7.012.0050 Crossbar Switch 12 V DC 2 changers 8 A 250 V AC

MPN
38.62.7.012.0050
Brand
Finder
EAN-13
8012823305820
Order Code
03-3637
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder 38.62.7.012.0050 is a crossbar switch featuring a 12 V DC coil and an 8 A current rating with two change-over contacts. This interface relay is suitable for applications requiring reliable switch control in electronic and industrial systems. It is commonly used in automation, signal switching, and control panels.
Type Crossbar switch
Complete with socket true
Connection Spring-loaded connector
Contact Type 2 change-overs
Degree of protection (IP) IP20
Depth 77.1mm
Dim (W x H x D) 14 x 93 x 77.1 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 93mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 8A
Nominal Voltage 12V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching current (max.) 8A
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 14mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot