Finder Control Relays Crossbar switch 610097

Finder Brand: Finder
The Finder company produces a range of crossbar switches suitable for DIN rail mounting, offering various electrical specifications and configurations.
Description Image Product Buy Pricing (Ex VAT) Complete with socket Connection Contact Type Depth Degree of protection (IP) Dim (W x H x D) Drive, polarization Height Drive, switching attitude Nominal Voltage [DC] Nominal Voltage [AC] Material contact Material of contact insert Material of contact surface Switching current (max.) Nominal Current Width Nominal Voltage Number of contacts as change-over contact Number of contacts as normally closed contact
Finder 38.51.3.125.0060 Crossbar Switch 110V AC 6A DIN Rail with LED
Finder 38.51.3.125.0060 Crossbar Switch 110V AC 6A DIN Rail with LED
Extended range
Order code: 03-3604
MPN: 38.51.3.125.0060

Available to back order
1+ £25.81
Price per unit Ex VAT
true Screw terminal 1 hange-over°C 75.6mm IP20 6.2 x 87.9 x 75.6mm Polarized 87.9mm Mono stable 110V Other copper alloys Thermoplastic Untreated 6A 6A 6.2mm 1 0
Finder 38.61.0.125.0060 Crossbar Switch 110 V DC/AC 6 A 1 changeover
Finder 38.61.0.125.0060 Crossbar Switch 110 V DC/AC 6 A 1 changeover
Standard range
Order code: 03-3626
MPN: 38.61.0.125.0060

Despatched within 4 working days - 9 in stock
1+ £16.70
5+ £15.11
10+ £14.94
Price per unit Ex VAT
true Spring-loaded connector 1 hange-over°C 76mm IP20 6.2 x 93.6 x 76mm Polarity free 93.6mm Mono stable Other copper alloys Thermoplastic Untreated 6A 6A 6.2mm 110V DC/AC 1 0
Finder 38.61.3.125.5060 Crossbar Switch 110V AC 6A 1 changeover DIN Rail
Finder 38.61.3.125.5060 Crossbar Switch 110V AC 6A 1 changeover DIN Rail
Standard range
Order code: 03-3628
MPN: 38.61.3.125.5060

Despatched within 4 working days - 4 in stock
1+ £32.21
10+ £29.87
100+ £29.18
Price per unit Ex VAT
true Spring-loaded connector 1 hange-over°C 76mm IP20 6.2 x 93.6 x 76mm Polarized 93.6mm Mono stable 110V Other copper alloys Thermoplastic Gold 6A 6A 6.2mm 1 0
Finder 48.P5.8.110.0060 Crossbar Switch 110V AC 8A DIN Rail interface
Finder 48.P5.8.110.0060 Crossbar Switch 110V AC 8A DIN Rail interface
Extended range
Order code: 03-3967
MPN: 48.P5.8.110.0060

Available to back order
1+ £19.91
100+ £18.28
500+ £17.77
Price per unit Ex VAT
Connector 2 hange-overs°C 75mm 15.8 x 95.5 x 75mm 95.5mm 110V 8A 15.8mm
Finder 4C.02.8.110.0060 Crossbar Switch 110 V AC 8 A 2 change-overs
Finder 4C.02.8.110.0060 Crossbar Switch 110 V AC 8 A 2 change-overs
Extended range
Order code: 03-3986
MPN: 4C.02.8.110.0060

Available to back order
1+ £21.71
100+ £19.93
500+ £19.38
Price per unit Ex VAT
Screw terminal 2 hange-overs°C 68.1mm 15.8 x 82.9 x 68.1mm 82.9mm 110V 8A 15.8mm
Finder 4C.02.9.110.0050 Crossbar Switch 110V DC 8A 2 change-overs LED
Finder 4C.02.9.110.0050 Crossbar Switch 110V DC 8A 2 change-overs LED
Standard range
Order code: 03-3990
MPN: 4C.02.9.110.0050

Despatched within 4 working days - 13 in stock
1+ £18.06
10+ £16.57
100+ £16.12
Price per unit Ex VAT
Screw terminal 2 hange-overs°C 68.1mm 15.8 x 82.9 x 68.1mm 82.9mm 110V 8A 15.8mm
Finder 4C.52.8.110.0060 Crossbar Switch 110V AC 8A 2 change-overs
Finder 4C.52.8.110.0060 Crossbar Switch 110V AC 8A 2 change-overs
Extended range
Order code: 03-3991
MPN: 4C.52.8.110.0060

Available to back order
1+ £20.31
100+ £18.63
500+ £18.13
Price per unit Ex VAT
Spring-loaded connector 2 hange-overs°C 65.3mm 15.8 x 95.6 x 65.3mm 95.6mm 110V 8A 15.8mm
Finder 4C.P1.8.110.0060 Crossbar Switch 110V AC 10A DIN Rail AgNi LED
Finder 4C.P1.8.110.0060 Crossbar Switch 110V AC 10A DIN Rail AgNi LED
Extended range
Order code: 03-3994
MPN: 4C.P1.8.110.0060

Available to back order
1+ £21.53
100+ £19.74
500+ £19.22
Price per unit Ex VAT
Connector 1 hange-over°C 65.3mm 15.8 x 95.5 x 65.3mm 95.5mm 110V 10A 15.8mm

Trustpilot