Finder 4C.02.9.110.0050 Crossbar Switch 110V DC 8A 2 change-overs LED

MPN
4C.02.9.110.0050
Brand
Finder
EAN-13
8012823320571
Order Code
03-3990
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.06
10+ £16.57
100+ £16.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 4C.02.9.110.0050 is an interface relay featuring a crossbar switch designed for operation at 110 V DC with a current capacity of 8 A. It includes two change-over contacts, making it suitable for applications requiring reliable switching and control. Ideal for use in automation systems, it provides efficient interfacing between control and load circuits.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 68.1mm
Dim (W x H x D) 15.8 x 82.9 x 68.1mm
Height 82.9mm
IP Rating IP20
Nominal Voltage [DC] 110V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot