Finder 4C.52.8.110.0060 Crossbar Switch 110V AC 8A 2 change-overs

MPN
4C.52.8.110.0060
Brand
Finder
EAN-13
8012823320427
Order Code
03-3991
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.31
100+ £18.63
500+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 4C.52.8.110.0060 is a crossbar switch designed to operate at 110 V AC with a current capacity of 8 A. It features two change-over contacts, making it suitable for interfacing and relay applications requiring reliable contact switching. Typical applications include industrial automation and control systems where precise and dependable relay operations are required.
Type Crossbar switch
Connection Spring-loaded connector
Contact Type 2 hange-overs°C
Depth 65.3mm
Dim (W x H x D) 15.8 x 95.6 x 65.3mm
Height 95.6mm
IP Rating IP20
Nominal Voltage [AC] 110V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot