Finder 4C.02.8.110.0060 Crossbar Switch 110 V AC 8 A 2 change-overs

MPN
4C.02.8.110.0060
Brand
Finder
EAN-13
2050011616057
Order Code
03-3986
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.58
100+ £17.96
500+ £17.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 4C.02.8.110.0060 crossbar switch is designed for use with 110 V AC and supports a current rating of 8 A. This interface relay features two change-over contacts, making it suitable for various applications requiring reliable switching. It is ideal for industrial automation and control systems requiring precise and durable relay performance.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 68.1mm
Dim (W x H x D) 15.8 x 82.9 x 68.1mm
Height 82.9mm
IP Rating IP20
Nominal Voltage [AC] 110V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot