Finder 38.51.3.125.0060 Crossbar Switch 110V AC 6A DIN Rail with LED

MPN
38.51.3.125.0060
Brand
Finder
EAN-13
8012823232119
Order Code
03-3604
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £25.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 38.51.3.125.0060 Crossbar switch is a reliable interface relay operating at 110 V AC and 6 A. It features a single change-over contact, making it suitable for switching applications in automation and control systems. Typical uses include industrial machinery, electrical panels, and other automated equipment.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 75.6mm
Dim (W x H x D) 6.2 x 87.9 x 75.6mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 87.9mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage [AC] 110V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 125 - 125V
Rated control supply voltage AC 60 Hz 110 - 125V
Rated control supply voltage DC 110 - 125V
Switching current (max.) 6A
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot