Finder 48.P5.8.110.0060 Crossbar Switch 110V AC 8A DIN Rail interface

MPN
48.P5.8.110.0060
Brand
Finder
EAN-13
2050011616064
Order Code
03-3967
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.64
100+ £17.10
500+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 48.P5.8.110.0060 is an interface relay known for its crossbar switch capability, suitable for 110 V AC and rated for 8 A with two change-over contacts. Typically used in control panels and automation systems, it ensures reliable signal transfer in electrical circuits. This single-piece component is favoured for its durable performance in both industrial and commercial applications.
Type Crossbar switch
Connection Connector
Contact Type 2 hange-overs°C
Depth 75mm
Dim (W x H x D) 15.8 x 95.5 x 75mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [AC] 110V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot