Finder 4C.P1.8.110.0060 Crossbar Switch 110V AC 10A DIN Rail AgNi LED

MPN
4C.P1.8.110.0060
Brand
Finder
EAN-13
2050011614466
Order Code
03-3994
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.41
100+ £17.80
500+ £17.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 4C.P1.8.110.0060 Crossbar switch is an interface relay designed for operation at 110 V AC with a current capacity of 10 A. It features a single change-over contact, suitable for switching operations in electrical control systems. Common applications include automation equipment and industrial machinery where reliable signal switching is essential.
Type Crossbar switch
Connection Connector
Contact Type 1 hange-over°C
Depth 65.3mm
Dim (W x H x D) 15.8 x 95.5 x 65.3mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [AC] 110V
Switching current (max.) 10A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot