Finder 38.61.0.125.0060 Crossbar Switch 110 V DC/AC 6 A 1 changeover

MPN
38.61.0.125.0060
Brand
Finder
EAN-13
2050011582796
Order Code
03-3626
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.70
5+ £15.14
10+ £14.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Finder's Crossbar switch, part number 38.61.0.125.0060, is an interface relay designed for use with 110 V DC/AC and can handle up to 6 A. It features one change-over contact, making it suitable for switching applications in automation and control systems. This reliable component is ideal for industrial use where robust and efficient switching is required.
Type Crossbar switch
Complete with socket true
Connection Spring-loaded connector
Contact Type 1 hange-over°C
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 6.2 x 93.6 x 76mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 93.6mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Nominal Voltage 110V DC/AC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 125V
Rated control supply voltage AC 60 Hz 110 - 125V
Rated control supply voltage DC 110 - 125V
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot