FESTO 196119 MHA2 Magnetic valve 2mm width Connector plate |
03-2628
|
|
|
1+ £93.06
Price per unit Ex VAT
|
8bar |
-0.9bar |
Connector plate |
Zinc (die-cast) |
3/2 normally closed mono-stable |
IP65 |
40°C |
|
40°C |
-5°C |
-5 up to 40°C |
Normal nominal flow rate: 100 l/min |
2mm |
|
330Hz |
|
60g |
10mm |
Magnetic valve |
-5°C |
FESTO 19758 MFH-5-1/8-B valve G 1/8 5 mm nominal width 1pc |
03-2670
|
|
Available to back order
|
1+ £167.37
Price per unit Ex VAT
|
10bar |
2bar |
G 1/8 |
Aluminium (die-cast) |
|
|
+40°C |
750l/min |
+60°C |
-10°C |
-10 up to +60°C |
|
5mm |
Electrically |
|
|
220g |
|
Magnetic valve |
-5°C |
FESTO 525117 Valve MHE2 2mm Magnetic 1pc |
03-2772
|
|
Available to back order
|
1+ £125.52
Price per unit Ex VAT
|
8bar |
-0.9bar |
QS-4 |
Zinc (die-cast) |
5/2 mono-stable |
IP65 |
60°C |
|
60°C |
-5°C |
-5 up to 60°C |
Normal nominal flow rate: 90 l/min |
2mm |
|
300Hz |
|
70g |
10mm |
Magnetic valve |
-5°C |
FESTO 525147 MHE3 Magnetic valve G 1/8 3 mm width 1pc |
03-2773
|
|
Available to back order
|
1+ £104.64
Price per unit Ex VAT
|
8bar |
-0.9bar |
G 1/8 |
Zinc (die-cast) |
3/2 normally closed mono-stable |
IP65 |
60°C |
|
60°C |
-5°C |
-5 up to 60°C |
Normal nominal flow rate: 200 l/min |
3mm |
|
280Hz |
|
120g |
14mm |
Magnetic valve |
-5°C |
FESTO 525151 MHE3 Magnetic valve 3mm Nominal width 1pc |
03-2774
|
|
Available to back order
|
1+ £110.34
Price per unit Ex VAT
|
8bar |
-0.9bar |
QS-6 |
Zinc (die-cast) |
3/2 normally closed mono-stable |
IP65 |
60°C |
|
60°C |
-5°C |
-5 up to 60°C |
Normal nominal flow rate: 200 l/min |
3mm |
|
280Hz |
|
120g |
14mm |
Magnetic valve |
-5°C |
FESTO 567503 MHJ magnetic valve ultra-fast durable 1 ms switch time |
03-2965
|
|
Available to back order
|
1+ £75.07
Price per unit Ex VAT
|
6bar |
0.5bar |
QS-6 |
|
2/2 normally closed mono-stable |
IP65 |
60°C |
|
60°C |
-5°C |
-5 up to 60°C |
Normal nominal flow rate: 160 l/min |
|
|
500Hz |
HNBR |
85g |
10mm |
Magnetic valve |
-5°C |
FESTO 6211 MFH-5-1/4 magnetic valve G 1/4 7mm width 1pc |
03-3052
|
|
Despatched within 4 working days - 6 in stock
|
1+ £154.26
Price per unit Ex VAT
|
8bar |
2.2bar |
G 1/4 |
Aluminium (die-cast) |
|
IP65 |
+40°C |
1000l/min |
+60°C |
-10°C |
-10 up to +60°C |
|
7mm |
Electrically |
|
NBR |
290g |
|
Magnetic valve |
-5°C |
FESTO 9982 MFH-5-1/8 Valve 5 mm G 1/8 Nominal Width 1pc |
03-3265
|
|
Despatched within 4 working days - 3 in stock
|
1+ £135.01
Price per unit Ex VAT
|
8bar |
1.8bar |
G 1/8 |
Aluminium (die-cast) |
|
IP65 |
+40°C |
500l/min |
+60°C |
-10°C |
-10 up to +60°C |
|
5mm |
Electrically |
|
|
270g |
|
Magnetic valve |
-5°C |