FESTO 567503 MHJ magnetic valve ultra-fast durable 1 ms switch time

MPN
567503
Brand
FESTO
EAN-13
4052568100674
Order Code
03-2965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £74.88 £73.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO magnetic valve 567503 is designed for controlling fluid flow with precision and reliability. Key attributes include a compact design with a quick-connect fitting, ideal for applications involving water flow. This valve is commonly used in industrial automation systems to optimise fluid control.
Type Magnetic valve
Maximum Operating Pressure 6bar
Minimum Operating Pressure 0.5bar
Connection QS-6
Function 2/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 60°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 160 l/min
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Sealant HNBR
Switching Frequency 500Hz
Weight 85g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot