FESTO 525117 Valve MHE2 2mm Magnetic 1pc

MPN
525117
Brand
FESTO
EAN-13
4052568161187
Order Code
03-2772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £161.51 £125.52
10+ £154.95 £120.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO magnetic valve 525117 is a precise and compact valve featuring a nominal width of 2 mm, suitable for controlling water flow and other fluid applications. Designed by FESTO, this versatile component is used in various industrial and automation systems where reliable fluid management is required. Its durable build ensures efficient operation in both pneumatic and hydraulic circuits.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure -0.9bar
Connection QS-4
Enclosure material Zinc (die-cast)
Function 5/2 mono-stable
IP Rating IP65
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 60°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 90 l/min
Nominal width 2mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Switching Frequency 300Hz
Weight 70g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot