FESTO 525151 MHE3 Magnetic valve 3mm Nominal width 1pc

MPN
525151
Brand
FESTO
EAN-13
4052568161354
Order Code
03-2774
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £110.05 £108.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Magnetic Valve 525151 is a high-precision component with a nominal width of 3 mm. It is designed for versatile applications, managing water flow efficiently in various systems. Typical uses include automation setups where reliable fluid control is necessary.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure -0.9bar
Connection QS-6
Enclosure material Zinc (die-cast)
Function 3/2 normally closed mono-stable
IP Rating IP65
Max. ambient temperature 60°C
Max. media temperature 60°C
Media temperature (min.) -5°C
Media temperature (range) -5 up to 60°C
Min. ambient temperature -5°C
Misc Attribute Normal nominal flow rate: 200 l/min
Nominal width 3mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Switching Frequency 280Hz
Weight 120g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot