FESTO 9982 MFH-5-1/8 Valve 5 mm G 1/8 Nominal Width 1pc

MPN
9982
Brand
Festo
EAN-13
4052568002060
Order Code
03-3265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £135.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The FESTO Magnetic Valve 9982 MFH-5-1/8 features a nominal width of 5 mm and a G 1/8 connection, suitable for managing water flow in various systems. Known for its reliability, this all-fluid valve is utilised in automation and fluid control applications. Manufactured by FESTO, it is a typical choice for both industrial and commercial environments.
Type Magnetic valve
Maximum Operating Pressure 8bar
Minimum Operating Pressure 1.8bar
Connection G 1/8
Enclosure material Aluminium (die-cast)
IP Rating IP65
Max. ambient temperature +40°C
Max. flow 500l/min
Max. media temperature +60°C
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -5°C
Nominal width 5mm
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operation Electrically
Weight 270g

Reviews

Be the first to submit a review

Trustpilot